• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-11-301 Snap-off blade 18 mm, 100 pieces in 10 dispenser 100 pc(s)

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

68 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Blade width

18 mm

Material

Steel

No. of blades

100

Weight

778 g

Content

100 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596008 STANLEY 1-11-301 Snap-off blade 18 mm, 100 pieces in 10 dispenser 100 pc(s)

Description

Features

  • With a straight edge
  • 7 abbrechbare segments (8 blade tips).
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)