• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-54-022 Brick hammer Ergonomic handle 843 g 280 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mason's hammer FatMax Antivibe 570g

  • FATMAX ANTI VIBE MASONRY HAMMER 570GR
  • Anti-ViTM vibration dampening steel handle in the form of a tuning fork, up to 5x greater shock absorption than in wooden bars
  • Head and grip forged from one piece for excellent durability and strength
  • Work surfaces and edges ground and polished
  • Ergonomically designed handle with thermoplastic rubber grip for high comfort and max. Performance
  • For fitting and cutting of stones, bricks and aerated concrete
  • Flat impact surface with beveled and rounded edges, blade with hardened cutter for shaping, scoring and drawing materials

Technical specifications

Product type

Brick hammer

Features

Ergonomic handle

Weight

843 g

Length

280 mm

Material (hammer head)

Steel

Material (handle)

Steel

Head weight

570 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903793 STANLEY 1-54-022 Brick hammer Ergonomic handle 843 g 280 mm 1 pc(s)

Description

Stanley 1-54-022 mason's hammer FatMax Antivibe 570g

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)