• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-77-163 Stand 5/8" Max. height=1.62 m Suitable for Stanley

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard stand TP1

  • Aluminium standard stand
  • Fixing the feet with Quick-Clamps system
  • Range of application from 0.97 m to 1.62 m
  • Camera strap
  • Screw hinges
  • Thread 5/8 Z

Technical specifications

Product type

Stand

Height (min.)

0.97 m

Max. height

1.62 m

Tripod thread mount

5/8"

Suitable for

Stanley

Weight

1.642 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904029 STANLEY 1-77-163 Stand 5/8" Max. height=1.62 m Suitable for Stanley

Description

Stanley 1-77-163 Standard stand TP1

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)