• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0601015A01 360-degree laser mount Suitable for Bosch

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

360-degree laser mount

Suitable for

Bosch

Weight

5

Height

150 mm

Width

250 mm

Depth

200 mm

Compatible with

Bosch

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148688 Bosch Professional 0601015A01 360-degree laser mount Suitable for Bosch

Description

Universal holder BM1. The universal solution for line and point laser. Flexible mounting bracket, for example, Screws, magnet or on a stand. Through the clip is the BM1 ideal for ceiling applications. Height adjustment with locking device for safe and precise alignment. Easy mounting of the laser. Also ideal for use in combination with the telescopic rod BT 350 Professional. Can be used as floor tripod with extendable legs.

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)