• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0601094100 Suitable for Bosch GLL 3-80

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Length: 2,4 m
  • Sections: 2
  • Units of measurement: m/cm
  • Material: Aluminium
Product type

Pole

Suitable for

GLL 3-80

Suitable for

Bosch

Weight

1000 g

Length

2.4 m

Height

100 mm

Width

150 mm

Depth

200 mm

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 515070 Bosch Professional 0601094100 Suitable for Bosch GLL 3-80

Description

Yardstick GR 240 for all measurements of floor high, robust, high-quality aluminum profile, extendable up to 2.4 m, for use under extreme conditions, suitable for gll 2, GLL3-80 P, gll 2-80 P, GLL of 2-50 PROF., GRL 400 H, GRL 300 HV, GRL 300 HVG, BL 200GC, GOL 20 G/D, GOL 26 G/D Professional.

Scope of delivery

  • 3601K94100

Hints

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)