• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DE0882-XJ Telescopic pole 1/4" Max. height=3.4 m

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telescopic rod

  • Product strengths:Simple and quick mounting between floor and ceiling
  • 360° horizontal rotation is possible
  • Reinforced fixing and locking mechanism
  • Maximum height up to 3.4m
  • Light metal construction with 1/4" mounting, ideally suited for use with the Dewalt Laser DW082K, DW084K, DW088K, DW089K

Technical specifications

Product type

Telescopic pole

Max. height

3.4 m

Tripod thread mount

1/4"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897472 DEWALT DE0882-XJ Telescopic pole 1/4" Max. height=3.4 m

Description

Dewalt DE0882-XJ Telescopic rod

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)