• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 2-34-775 2-34-775 Tape measure 60 m Fibreglass, ABS plastic

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Tape measure PowerWinder Fibre glass 60m

  • 12.7 mm wide band with 40 fiber glass strands
  • Abrasion-proof tape covered with transparent protective film
  • 3x faster winding thanks to 3:1 translation
  • Flexible end hook, adjustable to 0° or 90°
  • Versatile fastening options of the hook at edges, in the floor or on wood
  • Large loop for easy pulling and attaching of the end hook
  • Impact-resistant housing made of ABS plastic, easy to clean
  • Rubberised hand grip
  • Stabilizing contact point
  • Accuracy class III.

Technical specifications

Product type

Tape measure

Width

100 mm

Max. reading range

60 m

Material

Fibreglass

ABS plastic

Units of measurement

m

Manufacturer's standards (no certificate)

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Height

50 mm

Depth

200 mm

Length

200 cm

Weight

890 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897879 STANLEY 2-34-775 2-34-775 Tape measure 60 m Fibreglass, ABS plastic

Description

Stanley 2-34-775 tape measure PowerWinder Fibre glass 60m

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)