• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Bandmaß Micro Powerlock 0-33-527 Tape measure Metal, Chrome

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Tape measure micro Powerlock 8m/25mm

  • Very compact tape measure in professional quality
  • 13% smaller than Powerlock® standard
  • Extra-strong taping (25 mm), bent
  • Tape coated on the first 8 cm with Blade Armor® film – reduced risk of fracture by 95%
  • Tape completely covered with Mylar® protective coating
  • Controlled return tape for optimum protection of the end hook
  • Large hook, three-way riveted, for measurement inside and outside
  • Chromed housing, impact resistant and polished
  • Belt clip
  • With stopper and automatic rewind
  • Accuracy class II.

Technical specifications

Product type

Tape measure

Material

Metal

Chrome

Units of measurement

m

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897870 STANLEY Bandmaß Micro Powerlock 0-33-527 Tape measure Metal, Chrome

Description

Stanley 0-33-527 tape measure micro Powerlock 8m/25mm

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)