• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Classic Bottle S Hammerton Thermos bottle Green 0.75 l 10-01612-027

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stanley classic bottle S 0.75 l Hammerton

  • 0.75 l capacity
  • Housing material: Stainless steel
  • With carrying and handle

Technical specifications

Capacity

0.75 l

Product type

Thermos bottle

Factory colour

Green

Weight

598 g

Material (exterior)

Stainless steel

Height

298 mm

(Ø)

89 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331732 STANLEY Classic Bottle S Hammerton Thermos bottle Green 0.75 l 10-01612-027

Description

Stanley 10-01612-027 thermal bottle 0.75 L green.

This text is machine translated.

Features

  • Warm hold time 20 h
  • Cold-hold time 20 h
  • Pump sprayer
  • Switch button
  • Double wall
  • Leak-proof
  • Dishwasher resistant
  • Incl. Cover

Hints

Photo shows articles in black color.

What kind of Thermo Jugs, Thermo Bottles are you looking for?