• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Compact Pro STHT37231-0 Tape measure 5 m Film

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tape measure Compact Pro 5m

  • Compact Pro tape measure 5m (25mm)
  • Compact housing – a tape measure with low weight and good handling
  • Finger Brake – for controlled and secure belt retraction (5/8/10m)
  • Double sided printing - Ideal for over-head measurements
  • 25mm wide band – extendable up to 2.60m
  • Tape on the first 8 cm coated with protective layer for higher durability and abrasion resistance
  • Removable magnet (5/8/10m) - versatile applicable to metal surfaces
  • Multi end hook – reliable hold on many surfaces

Technical specifications

Product type

Tape measure

Width

19 mm

Max. reading range

5 m

Material

Film

Units of measurement

m

Manufacturer's standards (no certificate)

Dim

(L x W x H) 250 cm x 19 mm x 100 mm

Height

100 mm

Length

250 cm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897598 STANLEY Compact Pro STHT37231-0 Tape measure 5 m Film

Description

Tape measure Compact Pro 5m

This text is machine translated.

Features

  • Finger brakes
  • Printed on both sides, Ideal for overhead measurements.
  • Removable magnet
  • Tape coated on the first 7 cm with Blade Armor® film

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)