• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Compact Pro STHT37233-0 Tape measure 10 m

1/13
Application
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tape measure Compact Pro 10m

  • Compact Pro Tape measure 8m (25mm)
  • Compact housing – a tape measure with low weight and good handling
  • Finger Brake – for controlled and secure belt retraction (5/8/10m)
  • Double sided printing - Ideal for over-head measurements
  • 25mm wide band – extendable up to 2.60m without kinking
  • Tape on the first 8 cm coated with protective layer for higher durability and abrasion resistance
  • Removable magnet (5/8/10m) - versatile applicable to metal surfaces
  • Multi end hook – reliable hold on many surfaces

Technical specifications

Product type

Tape measure

Width

19 mm

Max. reading range

10 m

Units of measurement

m

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897600 STANLEY Compact Pro STHT37233-0 Tape measure 10 m

Description

Tape measure Compact Pro 10m

This text is machine translated.

Features

  • Finger brakes
  • Printed on both sides, Ideal for overhead measurements.
  • Removable magnet
  • Tape coated on the first 7 cm with Blade Armor® film

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)