• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FatMax 0-43-609 Torbedo level incl. magnet 250 mm 0.5 mm/m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torbedo level

Features

incl. magnet

Length

250 mm

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

Die-cast

Type

FatMax

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595932 STANLEY FatMax 0-43-609 Torbedo level incl. magnet 250 mm 0.5 mm/m

Description

Features

  • Robust body made of pressure cast aluminum
  • shock resistant block spirit levels made of acrylic
  • accuracy: +/- 0.5 mm/m-for precise measurements and accurate reading
  • two Angle for rotating bubble level (90°/90°)
  • rounded surfaces
  • larger bubble levels
  • of seltenerdmagnete
  • fillet in the measuring surface ideal for curved surfaces
  • number spirit levels: 3.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)