• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FatMax Blade Armor 0-33-728 Tape measure 8 m Plastic

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape measure

Width

32 mm

Max. reading range

8 m

Material

Plastic

Units of measurement

m

Manufacturer's standards (no certificate)

Dim

(L x W x H) 200 cm x 32 mm x 50 mm

Height

50 mm

Depth

200 mm

Length

200 cm

Weight

570 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595998 STANLEY FatMax Blade Armor 0-33-728 Tape measure 8 m Plastic

Description

Features

  • Professional quality: tape (32 mm) up to 3.35 m horizontal extendable, without kinks, bent
  • Band on the first 8 cm with film-coated blade armor-by 95% reduced risk of breakage
  • Tape fully with mylar protective coating
  • Controlled rewind the tape for optimum protection of the Endhakens
  • Large hook, triple riveted, movable for indoor and outdoor measurement
  • Dyna grip for optimum grip, impact-resistant housing made of Bi-Material
  • Belt clip
  • The highest operating comfort and maximum durability
  • With locking and automatic return
  • Accuracy class II.
  • This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)