• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FatMax® BladeArmor 0-33-811 Tape measure 10 m Plastic

1/14
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tape measure FatMax Blade Armor 10m/32mm

  • Professional quality: Tape (32 mm) extendable up to 3.35 m horizontally, without bending, bent
  • Tape coated on the first 8 cm with Blade Armor® film – reduced risk of fracture by 90%
  • Tape completely covered with Mylar® protective coating
  • Controlled return tape for optimum protection of the end hook
  • Large hook, three-way riveted, for measurement inside and outside
  • DynaGrip™ bi-material housing for optimum grip, impact resistant
  • Belt clip
  • With stopper and automatic rewind
  • Accuracy class II.

Technical specifications

Product type

Tape measure

Width

32 mm

Max. reading range

10 m

Material

Plastic

Units of measurement

m

Manufacturer's standards (no certificate)

Dim

(W x H) 32 mm x 200 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897862 STANLEY FatMax® BladeArmor 0-33-811 Tape measure 10 m Plastic

Description

Stanley 0-33-811 tape measure FatMax Blade Armor 10m/32mm

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)