• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT0-33868 Tape measure 8 m Steel

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tape measure

Width

32 mm

Max. reading range

8 m

Material

Steel

Units of measurement

mm

Manufacturer's standards (no certificate)

Dim

(W x H) 32 mm x 50 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761184 STANLEY FMHT0-33868 Tape measure 8 m Steel

Description

Features

  • Magnetic Endhaken with patented shape
  • Professional quality: tape (32 mm) up to 3.2 m horizontal extendable, without kinks, bent
  • Tape fully covered with mylar protective layer-by 90% reduced risk of breakage
  • Controlled rewind the tape for optimum protection of the Endhakens
  • Large hook, triple riveted, movable for indoor and outdoor measurements
  • Dyna grip for optimum grip, impact-resistant housing made of Bi-Material
  • Belt clip
  • The highest operating comfort and maximum durability
  • With locking and automatic rewind the tape.
  • This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)