• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT36142-0 FMHT36142-0 Tape measure 10 m

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape measure

Width

32 mm

Max. reading range

10 m

Units of measurement

m

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740883 STANLEY FMHT36142-0 FMHT36142-0 Tape measure 10 m

Description

Product strengths:|The coating extends the life of the belt 10-fold|Extra wide tape ensures longer service life and allows easy reading|The padded housing offers more comfort and control|Precision class II|Impact-resistant housing made of bi-material|Specially developed multi-function hook permits the gripping of the belt on the side, top and bottom|The TrueZeroTM hook enables accurate measurement of the inside and outside|10 m/32 mm metric tape

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)