• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT81555-0 FMHT81555-0 Tape measure 8 m Polyester

1/17
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape measure

Width

32 mm

Max. reading range

8 m

Material

Polyester

Units of measurement

m

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740885 STANLEY FMHT81555-0 FMHT81555-0 Tape measure 8 m Polyester

Description

Product Strengths:|Durable Tape: The abrasion-resistant polyester coating of the belt provides up to 10 times more wear resistance than a standard painted tape, WAS increases the life of the belt and reduces wear on the most stressed sections of the belt.|BladeArmorTM coating: Strengthens the first 7.5 cm of the belt, the most stressed area|Greater range: 32 mm bandwidth and an extended range of 4.2 meters for measuring from a distance, even when working alone|True-ZeroTM hook for precise internal and external measurements moving along the mounting rivets to take the hook thickness into account.|Multi-hook offers more contact surface and grip for better control, The True-ZeroTM function ensures precise interior and exterior dimensions.|Can be easily attached to a belt, pocket or waistband with the built-in belt clip|Class II accuracy: suitable for most professionals with a fault tolerance of +/-0.5 mm at 1 m.

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)