• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT83550-1-Aktion One-handed mounting tool Tradelift Load capacity (max.) 150 kg

1/16
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

One-handed mounting tool Tradelift

  • 150 kg lifting capacity
  • Moulded grip - for comfort and grip
  • Lever for full release and fine adjustment spatially separated

Technical specifications

  • Beam length 450 mm
  • Rod thickness 8 mm
  • Distance between the centers of the mounting holes: 90, 140 mm
Product type

Door lifter

Max. load capacity

150 kg

Dim

(L x W x H) 240 x 125 x 450 mm

Weight

2700 g

Content

1 pc(s)

Material

Steel

Width

125 mm

Height

450 mm

Length

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3767882 STANLEY FMHT83550-1-Aktion One-handed mounting tool Tradelift Load capacity (max.) 150 kg

Description

Universal one-handed mounting tool for lifting/lowering, clamping, aligning and holding.
Intuitive operation, step-by-step, easy lifting and dosed lowering without accidental triggering. 8 mm per stroke and possibility of fine adjustment with gradual reduction of the lifting plate by 2.5 mm. Comfortable pump movement from top to bottom - stroke is generated by pressing down the pump lever, possibility for operation also with the foot. Large base plate for additional stability and secure stand, drill holes for additional fixing options.
Angled edge simplifies the sliding of the base under flat objects. Closed metal housing for higher durability and protection of the mechanics from dust and dirt. Safe work, no exposed moving parts, no risk of jamming or injury. Recessed countersink - safety function prevents accidental activation of full release

This text is machine translated.

Scope of delivery

  • 1 Stanley Tradelift™ one-handed mounting tool (single)

What kind of Lifting Tools are you looking for?