• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMMT17222-0 Allen Socket bit 22 mm 22 mm 3/8" (10 mm)

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FATMAX 3/8 6-hexagon socket socket 22 mm

  • Maximise the contact between the socket and nut/bolt thanks to the Maxidrive profile
  • The fitting size can be seen quickly, since the size of the socket is engraved so that it is easy to read
  • The narrow design facilitates the use in narrow conditions
  • Anti-skid thanks to the knurled, for a better grip of the socket

Technical specifications

Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

22 mm

Size

22 mm

Downforce

Allen

Documents & Downloads

Datasheet

Datasheet 2903593 STANLEY FMMT17222-0 Allen Socket bit 22 mm 22 mm 3/8" (10 mm)

User & Safety Instructions

User & Safety Instructions 2903593 STANLEY FMMT17222-0 Allen Socket bit 22 mm 22 mm 3/8" (10 mm)

Description

Stanley FMMT17222-0 FATMAX 3/8 6-Kant socket 22 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)