• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMMT18013-0 Bit holder 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FATMAX 3/8 Bit holder for 1/4 Bits

  • Allows the use of ¼” bits for screwdriver applications in proven FATMAX quality

Technical specifications

Product type

Bit holder

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Documents & Downloads

Datasheet

Datasheet 2903632 STANLEY FMMT18013-0 Bit holder 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2903632 STANLEY FMMT18013-0 Bit holder 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

Description

Stanley FMMT18013-0 FATMAX 3/8 bit holder for 1/4 bits

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)