• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY JetCut 2-15-283 Crosscut saw

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crosscut saw

Saw blade length

450 mm

No. of teeth (per inch)

7

Material (handle)

Plastic

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596028 STANLEY JetCut 2-15-283 Crosscut saw

Description

Features

  • Screwed and welded handle made of bi-material for maximum security and high comfort
  • Improved 2X hard point teeth for longer service life
  • Aggressive teeth with 3 cutting edges for faster and more accurate to say
  • 45° and 90°-stopper
  • 7 teeth/inch for fast work and high quality on the workpiece
  • 0.7 mm strong saw blade for greater stability and precision.
  • This text is machine translated.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)