• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY LED (monochrome) Work light 1500 lm SXLS50118E

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Battery-powered
  • Colour temperature: 5,700K
  • Operating time: 8 hours
  • Charging time: 3.5 hours

Technical specifications

Product type

Work light

Bulb type

LED (monochrome)

Factory colour

Black

Dim

(L x W x H) 135 x 40 x 184 mm

Weight

440 g

Batteries

2 pc(s)

Weight, information

approx.

Light duration (high)

3 h

Light duration (low)

6 h

Light duration (medium)

8 h

Luminous flux (high)

1500 lm

Luminous flux (low)

750 lm

Total luminous flux

1500 lm

Width

40 mm

Height

184 mm

Length

135 mm

Waterproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375955 STANLEY LED (monochrome) Work light 1500 lm SXLS50118E

Description

Stanley® rechargeable folding LED work light has a lightweight yet robust polycarbonate casing. It offers 2 operating modes, on/off. A diffuser provides a pleasant working light. The lamp is protected against dust and splash water according to IP54 and is thus suitable for use in different environments.

The working spotlight can be conveniently charged via a USB-C connection and a cable, WAS enables a simple charging with compatible devices. It can be fully charged in about 3.5 hours, WAS ensures a minimum downtime between the inserts. There is also a USB-output, which is suitable for Ideal for charging small devices, such as mobile phones.

This text is machine translated.

Scope of delivery

  • 1x work light

Hints

Compatible with the universal stand SXLS37627E (sold separately).

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)