• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY LED (monochrome) Work light 800 lm SXLS50114E

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Rechargeable battery, portable
  • 800 lumens
  • 5700K - Daylight white

Technical specifications

Product type

Work light

Bulb type

LED (monochrome)

Factory colour

Black

Dim

(L x W x H) 89 x 35 x 89 mm

Weight

198 g

Batteries

1 pc(s)

Weight, information

approx.

Light duration (high)

2.5 h

Light duration (low)

4 h

Light duration (medium)

4 h

Luminous flux (high)

800 lm

Luminous flux (low)

400 lm

Total luminous flux

800 lm

Width

35 mm

Height

89 mm

Length

89 mm

Waterproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375954 STANLEY LED (monochrome) Work light 800 lm SXLS50114E

Description

The Stanley® Magnetic Portable Rechargeable Worklight offers three different power modes (100%, 50%, off) that allow the user to adjust the brightness according to his needs. With a single battery charge it can be operated for up to 4 hours and provides enough light for different tasks. It has a light, robust polycarbonate casing and an extremely strong magnetic base. IP54 protection protects it against dust and water, making it suitable for use in different environments.

The working spotlight can be conveniently charged via a USB-C connection and a cable, WAS enables a simple charging with compatible devices. It can be fully charged in approx. 3 hours, WAS ensures a minimum downtime between the inserts.

This text is machine translated.

Scope of delivery

  • 1x work light

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)