
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
FATMAX PRO-STACK ORGANIZER
- Versatile and space-saving thanks to the combination of a total of 10 sorting inserts of different sizes for small components, accessories and longer tools
- Lock enables easy carrying and secure stacking
- Always in the view, thanks to the transparent, impact-resistant lid made of polycarbonate
- No more slipping: The clever lid design keeps all kinds of sorting inserts on the spot
- Robust, rust-proof metal hinges and sturdy, ergonomic carry handle
- Compatible with the PRO STACK system
- Dimensions: Height 119mm, width 337mm, depth 440mm
Technical specifications
- Packaging type
Box
- Product type
Assortment box
- Type
Mobile Werkstatt FATMAX TSTAK Organizer außen 440x332x119mm, 10 Fächer
- Compartments
10
- Factory colour
Yellow/Black
- Lid colour
Clear
- Length
450 cm
- Width
337 mm
- Height
119 mm
- Depth
440 mm
- Dim
(L x W x H) 450 cm x 337 mm x 119 mm
- Weight
2.3 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2897753 STANLEY Mobile Werkstatt FATMAX TSTAK Organizer außen 440x332x119mm, 10 Fächer Assortment box (L x W x H) 450 cm x 337 m
Description
Stanley FMST82967-1 FATMAX PRO-STACK Organizer
This text is machine translated.
This text is machine translated.




































