• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron 902100 Punched pockets (L x W x H) 305 x 231 x 16.8 mm No. of compartments: 32 fixed compartments Piece Content

1/4
Image similar
Packaging type
Piece
Product type
Punched pockets
Compartments
32
Material
PET
Length
305 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

407 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weltron 902100 Punched pockets (L x W x H) 305 x 231 x 16.8 mm No. of compartments: 32 fixed compartments Piece Content 1 pc(s)

  • N/A resealable blister compartments
  • Holes for 'filing' in ring binders
  • Approx. A4 size:

Our service for you

  • Symbol image for Weltron 902100 Punched pockets (L x W x H) 305 x 231 x 16.8 mm No. of compartments: 32 fixed compartments Piece Content

Technical specifications

Packaging type

Piece

Product type

Punched pockets

Type

902100

Features

fixed compartments

Compartments

32

Compartments (W x H x D)

46.5 x 32.5 x 16 mm

Material

PET

Factory colour

Transparent

Lid colour

Transparent

Length

305 mm

Width

231 mm

Height

16.8 mm

Depth

16.8 mm

Dim

(L x W x H) 305 x 231 x 16.8 mm

Material (details)

PET

Documents & Downloads

Datasheet

Datasheet 419150 Weltron 902100 Punched pockets (L x W x H) 305 x 231 x 16.8 mm No. of compartments: 32 fixed compartments Piece Content

Description

A truly innovative solution for storing electronic components and small parts;

Simply open the pack, put the components in their dedicated blister compartments, then slide in the flush back panel to tightly seal them into their own compartment. The sturdy plastic and tight fit mean that stored components have no room to move between blisters and become mixed up. The pack can then be unsealed and resealed as many times as required.

Once sealed, the roughly A4 sized blister storage pack can itself be stored in conventional 2 or 4 hole ring binders.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)