• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY PowerLock® 0-33-442 Tape measure

1/17
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tape measure, Powerlock plastic 10m/25mm

  • Professional quality tape measure with plastic housing
  • Extra-strong ribbon (12.7 to 25 mm), curved
  • Tape completely covered with Mylar® protective coating
  • Controlled return of the tape on PowerLock® 10 m for optimum protection of the end hook
  • End hook three-way from 5 m and two times up to 3 m riveted, for interior and exterior measurement
  • Chrome-plated plastic, impact-resistant and polished
  • 33-191 end hooks without holes/other models with holes
  • With lock, automatic rewind and belt clip
  • Accuracy class II.

Technical specifications

Product type

Tape measure

Width

4 cm

Manufacturer's standards (no certificate)

Dim

(W x H) 4 cm x 11 cm

Height

11 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903249 STANLEY PowerLock® 0-33-442 Tape measure

Description

Stanley 0-33-442 tape measure Powerlock plastic 10m/25mm

This text is machine translated.

Features

  • Extra-strong tape (12.7 to 25 mm), curved
  • Tape fully with mylar protective coating
  • Controlled rewind the tape with Power Lock ® 10 m for optimum protection of the Endhakens
  • Chrome-plated plastic housing, impact-resistant and polished
  • The highest operating comfort and maximum durability
  • With locking device, automatic return and belt clip
  • Accuracy class II.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)