• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Rollbandmass 5m/19,0mm gelb Kunststoffgehäuse 1-30-497 Tape measure 5 m

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape measure

Width

19 mm

Max. reading range

5 m

Manufacturer's standards (no certificate)

Dim

(W x H) 19 mm x 300 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595952 STANLEY Rollbandmass 5m/19,0mm gelb Kunststoffgehäuse 1-30-497 Tape measure 5 m

Description

Features

  • Extra-strong tape (12.7 to 25 mm), curved
  • tape fully coated with polymer protective layer
  • endhaken three-way from 5 m, two-way up to 3 m riveted, movable for indoor and outdoor measurement
  • robust plastic housing, impact resistant, ribbed
  • belt clip the
  • highest operating comfort and maximum durability
  • with locking and automatic return
  • accuracy class II.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)