• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT0-16137 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 1 cm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dry construction bit PH2

  • Drying screw adapter
  • Designed for optimum mounting of screws in plasterboard
  • Magnetic holder
  • Steel ring for protecting the gypsum board
  • Can be used with 10 mm or 8 mm drill chuck

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

1 cm

Material

Stainless steel

Downforce

Phillips

Content

1 pc(s)

Features

Bit holder

Size

PH 2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904018 STANLEY STHT0-16137 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 1 cm

Description

Stanley STHT0-16137 dry construction bit PH2

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)