• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY TR150L 6-TR150L Handheld stapler

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld stapler

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595981 STANLEY TR150L 6-TR150L Handheld stapler

Description

Features

  • Hand-held stapler and nail gun for regular use and versatile application possibilities are
  • robust aluminum housing, painted in dark gray
  • low weight with high load-carrying capacity
  • Pinch protection prevents pinch-type injuries - for safe and comfortable working
  • smooth pressure lever with soft material covered
  • Recoil-free (Anti-Jam)
  • easy-to-use staples and nails way convenient and time-saving charging
  • handle can be fully retracted, space-saving design
  • for nails (12 mm and 15 mm) and staples Stanley® Type A (6, 8, 10, 12, 14 mm).

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.