• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Tylon 1-30-657 Tape measure 8 m Steel

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape measure

Width

25 mm

Max. reading range

8 m

Material

Steel

Manufacturer's standards (no certificate)

Dim

(W x H) 25 mm x 4 cm

Height

4 cm

Factory colour

Yellow

Weight

0.36

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596010 STANLEY Tylon 1-30-657 Tape measure 8 m Steel

Description

Features

  • Extra-strong tape (12.7 to 25 mm), curved
  • tape fully with TylonTM-polymer protective coating
  • endhaken three-way from 8 m, two-way up to 5 m riveted, movable for indoor and outdoor measurement
  • robust plastic housing, shock-proof, rubberized
  • highest operating comfort and maximum durability
  • with locking device, automatic return and belt clip
  • accuracy class II.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)