• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 -Cordless hammer drill combo 18 V 4 Ah Li-ion incl. spare battery, incl. charger

1/16
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STANLEY V 20 -Cordless hammer drill combo 18 V 4 Ah Li-ion incl. spare battery, incl. charger

  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill combo

Voltage

18 V

Capacity (mAh, Ah)

4 Ah

Technology

Li-ion

No. of power packs included

2

Features

incl. spare battery

incl. charger

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740915 STANLEY V 20 -Cordless hammer drill combo 18 V 4 Ah Li-ion incl. spare battery, incl. charger

Description

Product strengths:|Stanley® FATMAX® 18 Volt rechargeable battery combination hammer for mounting holes in concrete with new high performance V20 lithium ion system battery|BRUSHLESS motor technology enables compact design, Long life and maximum service life|Ergonomic design with large rubber coating and low weight for fatigue-free working|Rotation stop for light chisel work in plaster and tiles as well as hammer stop for drilling work in wood and metal|Fast drilling progress through optimally tuned electro-pneumatic hammer work|3-stage LEDs of the V20 battery allow for constant recall of the battery charge status|Integrated LED with 20 seconds of luminous period Motor stop for good view of the work area|Including TSTAK compatible tool box, quick charger and 2 x 4.0 Ah lithium-ion batteries for long running time

This text is machine translated.

Scope of delivery

  • 2 rechargeable batteries
  • Quick charger with power-saving mode
  • Adjustable second handle with depth stop
  • Tool Cases