• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 -Cordless hammer drill combo 18 V Li-ion w/o battery, w/o charger

1/17
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STANLEY V 20 -Cordless hammer drill combo 18 V Li-ion w/o battery, w/o charger

  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill combo

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Features

w/o battery

w/o charger

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740914 STANLEY V 20 -Cordless hammer drill combo 18 V Li-ion w/o battery, w/o charger

Description

Product strengths:|Powerful Stanley® FATMAX® 18 volt battery combination hammer for mounting holes in concrete|BRUSHLESS motor technology enables compact design, Long life and maximum service life|Ergonomic design with large rubber coating and low weight for fatigue-free working|Rotation stop for light chisel work in plaster and tiles as well as hammer stop for drilling work in wood and metal|Quick drilling progress through optimally matched electro-pneumatic hammer work|Integrated LED with 20 seconds of light time after motor stop for good visibility into the work area|Supplied without Battery / charger - Operation via new more powerful Stanley® FATMAX® V20 lithium ion 18V battery (4.0 Ah or 6.0 Ah)

This text is machine translated.

Scope of delivery

  • Adjustable second handle with depth stop

Hints

Without battery and without charger