• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol Ecology TC Solder, lead-free Reel Sn99,3Cu0,7 REL0 500 g 1 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 239.98)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flowtin TC lead-free solder wire

  • Eutectic alloy
  • Melting point 227°C
  • Good wetting properties

Technical specifications

Type

Spool

Product type

Solder, lead-free

Type

Reel

Wire diameter

1 mm

Alloy

Sn99,3Cu0,7

Flux type

REL0

Weight

500 g

Alloy

Sn99Cu1

Documents & Downloads

Information

Information 588327 Stannol Ecology TC Solder, lead-free Reel Sn99,3Cu0,7 REL0 500 g 1 mm

Security datasheet

Security datasheet 588327 Stannol Ecology TC Solder, lead-free Reel Sn99,3Cu0,7 REL0 500 g 1 mm

Description

Flowtin TC is a lead-free alloy developed to replace eutectic or close to eutectic tin-lead alloys. Flowtin TC is based on a tin-copper alloy. Switching to lead-free with Flowtin TC requires no adjustment to temperature profiles. For hand soldering this means a longer lifetime for solder tips. The properties of the resulting solder joints are in every respect comparable to or better than those of solder joints produced with Sn/Pb solder.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.98€ 128.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)