• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol HS10 2,5% 0,5MM SN99,3CU0,7 CD 100G Solder, lead-free Lead-free, Reel Sn99,3Cu0,7 ROM1 100 g 0.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 239.90)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder wire HS 10 2.5% 0.5MM SN99CU1 CD 100 G

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • ISO 9453: 2014 S-Sn 99,3Cu0.7/TC
  • IEC 61190-1-3 ROM1 / 1.1.2.B
  • with 2.5% flux content.
Product type

Solder, lead-free

Type

Lead-free

Reel

Wire diameter

0.5 mm

Alloy

Sn99,3Cu0,7

Flux type

ROM1

Weight

100 g

Documents & Downloads

Information

Information 1666024 Stannol HS10 2,5% 0,5MM SN99,3CU0,7 CD 100G Solder, lead-free Lead-free, Reel Sn99,3Cu0,7 ROM1 100 g 0.5 mm

Security datasheet

Security datasheet 1666024 Stannol HS10 2,5% 0,5MM SN99,3CU0,7 CD 100G Solder, lead-free Lead-free, Reel Sn99,3Cu0,7 ROM1 100 g 0.5 mm

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.97€ 41.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)