• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol HS10 2510 Solder, lead-free Reel Sn95,5Ag3,8Cu0,7 ROM1 100 g 1.5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 469.90)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-free solder wire HS10 2510

  • With flux.
  • Low melting point
  • Also suitable for soldering SMD components
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Type

Spool

Product type

Solder, lead-free

Type

Reel

Wire diameter

1.5 mm

Alloy

Sn95,5Ag3,8Cu0,7

Flux type

ROM1

Weight

100 g

Alloy

Sn95Ag4Cu1

Documents & Downloads

Datasheet

Datasheet 588399 Stannol HS10 2510 Solder, lead-free Reel Sn95,5Ag3,8Cu0,7 ROM1 100 g 1.5 mm

Information

Information 588399 Stannol HS10 2510 Solder, lead-free Reel Sn95,5Ag3,8Cu0,7 ROM1 100 g 1.5 mm

Security datasheet

Security datasheet 588399 Stannol HS10 2510 Solder, lead-free Reel Sn95,5Ag3,8Cu0,7 ROM1 100 g 1.5 mm

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

Description

With flux. High-quality solder with low melting point of about 217 °C, ideal for industrial applications. This alloy can also be used for soldering SMD components.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98€ 55.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)