• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol HS10 2510 Solder, lead-free Reel Sn99,3Cu0,7 ROM1 100 g 1.5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 139.90)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-free solder wire HS10 2510 Sn99Cu0.7

  • With flux.
  • Ideal for processing PCBs.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Type

Spool

Product type

Solder, lead-free

Type

Reel

Wire diameter

1.5 mm

Alloy

Sn99,3Cu0,7

Flux type

ROM1

Weight

100 g

Alloy

Sn99Cu1

Documents & Downloads

Datasheet

Datasheet 811084 Stannol HS10 2510 Solder, lead-free Reel Sn99,3Cu0,7 ROM1 100 g 1.5 mm

Information

Information 811084 Stannol HS10 2510 Solder, lead-free Reel Sn99,3Cu0,7 ROM1 100 g 1.5 mm

Security datasheet

Security datasheet 811084 Stannol HS10 2510 Solder, lead-free Reel Sn99,3Cu0,7 ROM1 100 g 1.5 mm

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

Description

With flux. The melting point of this solder is about 227 ºC. Good-value, lead-free alloy for use on PCBs etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)