• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol HS10-Fair Solder Coil Sn99,3Cu0,7 ROM1 5 g 1 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,598.00)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder wire HS 10 Fair-soldered

  • Electronics solder wire of pure secondary raw materials
  • flux filling from most of renewable raw materials
  • no-clean flux for industrial production and fast repair soldering
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Flux type: ROM 1 (IEC 61190-1-3)/1.1.2.B (DIN EN 29454-1)/F-SW 26
  • Flux content: 2.5% ± 0.3%
  • Halogen content in the flux: 0.9%
  • corrosive effect: no, according to DIN 8516
  • ISO 9453: 2006: alloy purity analogous to FLOWTIN + TC Sn 99,3Cu0.7 (Sn 99,3Cu0.7 - 227°C Melting point).
Product type

Solder

Type

Coil

Wire diameter

1 mm

Alloy

Sn99,3Cu0,7

Flux type

ROM1

Weight

5 g

Documents & Downloads

Information

Information 1414239 Stannol HS10-Fair Solder Coil Sn99,3Cu0,7 ROM1 5 g 1 mm

Security datasheet

Security datasheet 1414239 Stannol HS10-Fair Solder Coil Sn99,3Cu0,7 ROM1 5 g 1 mm

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

Description

Fair solder wire
for a more responsible action…

ecologically
no metals from fresh reduction (first melt) · Use of high-purity secondary raw materials · More than 90% of the flux in the wire from renewable raw materials · protection of natural resources for responsible handling of our environment

fair
conflict-free origin · Avoidance of unfair working conditions · Support of local NGOS for fair tin mining and sustainable reduction on site by the Initiative fair-soldered e.V. in the future to enable

reliable fair trading tin
alloy purity analogue to ISO 9453: 2006 · RoHS-Compliant (Lead Free) · tin/copper alloy is certified according to the environmental protection without silver · Stannol standard ISO 14001

the solder wire HS 10 FAIR of fair-soldered is fair because it is harmful to the health and human unwurdige working conditions is reduced. Through the use of European secondary raw materials and a sustainably produced rosin from Brazil will ensure that compliance with the four basic principles of the ILO, existence-securing payment and protection of the environment in raw material extraction and processing is ensured. The solder wire HS 10 FAIR is a first step in the direction of a production and consumption, a sustainable management for all involved. The inclusion of mine workers and of pollution affected is effected in this first batch through the support an effective and well-linked NGO locally with at least 25 percent of the revenue of fair-soldered. The initiative is a non-profit association, the aiming for fair-soldered and its revenue from the sale of the lotdrahts uses to perform actions to raise awareness and development cooperation in the field of electronics production to finance.

Hints

For more information, visit www.fairloetet.de This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97€ 25.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)