• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol Kristall 600 Fairtin Solder, lead-free Lead-free Sn99,3Cu0,7 REL0 100 g 0.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 269.90)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stannol soft solder wire crystal 600 in Flowtin TC Sn99Cu1 alloy with 2.5% flux content 0.5 mm diameter on 100g coil

  • Good wetting
  • Clear and low residue
  • Very low spray
  • The graphic shows the 'FAIRTIN' logo with the slogan 'Electronics with Responsibility'. Below are symbols representing environment, employees, and transparency. Website: www.fairtin.com.

Technical specifications

Product type

Solder, lead-free

Type

Lead-free

Wire diameter

0.5 mm

Alloy

Sn99,3Cu0,7

Flux type

REL0

Weight

100 g

Documents & Downloads

Information

Information 2104788 Stannol Kristall 600 Fairtin Solder, lead-free Lead-free Sn99,3Cu0,7 REL0 100 g 0.5 mm

Security datasheet

Security datasheet 2104788 Stannol Kristall 600 Fairtin Solder, lead-free Lead-free Sn99,3Cu0,7 REL0 100 g 0.5 mm

Description

The Crystal 600 flux system has been specially developed for soldering tasks in the area of manual soldering. Due to its properties, this soldering wire is naturally also suitable for use in solder robots. Although mildly activated, this soldering wire ensures fast and safe wetting on most surfaces, as they are used in modern electronics manufacturing. All low-oxidized, well-solderable metal surfaces such as copper, brass or even tin-plated surfaces are suitable for secure solder joint formation. The crystal 600 solder wire leaves small, transparent and highly secure residues on the solder joint.

The crystal 600 wire flux is a halogen-free and colophony-free flux based on a synthetic resin matrix. Therefore, this wire can be classified as REL0 according to J-STD-004B.

Due to the high thermal stability, the flux crystal 600 is very suitable for use with all lead-free alloys. The resin system in this flux has been designed to combine relatively small amounts of transparent residues with the highest electrical safety.

This text is machine translated.

Scope of delivery

  • 1 roll

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)