• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol KS115 Solder, lead-free Reel Sn99,3Cu0,7 ROM1 250 g 1.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 167.96)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Flux content: 3%
Type

Spool

Product type

Solder, lead-free

Type

Reel

Wire diameter

1.5 mm

Alloy

Sn99,3Cu0,7

Flux type

ROM1

Weight

250 g

Alloy

SN99Cu1

Documents & Downloads

Information

Information 588794 Stannol KS115 Solder, lead-free Reel Sn99,3Cu0,7 ROM1 250 g 1.5 mm

Security datasheet

Security datasheet 588794 Stannol KS115 Solder, lead-free Reel Sn99,3Cu0,7 ROM1 250 g 1.5 mm

Description

The soldering wires in the KS series have been developed for high requirements when soldering with lead-free alloys. They meet the required standards for industrial manufacturing and machine soldering as well as for repair and re-soldering. Soldering wire KS115 contains a colophony-free flux with synthetic resins. Wire flux KS115 conforms to DIN EN 29454-1 type 1.2.2.B. Due to their high activity (1.0 or 1.5 %), these wire fluxes are classified as REM1 according to IEC 61190-1-3.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.97€ 59.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)