• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Star Tec ST 106 Cordless glue gun 7 mm 7 W 6 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 23.99
-8 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated hot-adhesive gun

  • Niedrigtemperatur-Hei hot glue for rigid foam processing
  • wirelessly for mobile use
  • LED function display.

Technical specifications

  • Operating duration: 45 - 50 min (battery) and 60 - 70 min (battery)
Product type

Cordless glue gun

7 W

Voltage

6 V

Glue stick Ø

7 mm

Melting temperature

150 °C

Max. preheat time

420 s

7 W

Preheat time

3 - 5 min

Operating voltage

6 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 399356 Star Tec ST 106 Cordless glue gun 7 mm 7 W 6 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 399356 Star Tec ST 106 Cordless glue gun 7 mm 7 W 6 V 1 pc(s)

Description

This wireless hot glue gun is handy, easy to use and can be used independently. It is operated with four conventional AA cells. Function display by LED and at the same time as lighting is used. The temperature of 150°C, the hot glue gun to the much sought-after type of the "Niedrigtemperatur-Hei hot glue gun". This has the advantage that hard foam (Styrofoam) can be glued in place, without the material for melting. In addition, it burns almost impossible, if one comes into contact with molten hot glue. This is especially important when working with children.

Scope of delivery

  • Hot glue gun ST 106
  • 3 x hot glue sticks 7 mm
  • Operating instructions.

Hints

The working temperature of 150°C, depending on the charge state of the batteries or rechargeable batteries with rechargeable batteries can deviate slightly and a slightly higher temperature can be achieved!
2x AA battery not included. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.56€ 43.46*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)