• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Star Tec ST80130 Soldering iron 24 V 80 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for soldering/desoldering compact station ST 804
Product type

Soldering iron

Max. power

80 W

Power supply (LOV)

+ 12 mm DIN connector

Type

Suitable Replacement soldering iron, 24 V with DIN-Connection plug

Operating voltage

24 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814512 Star Tec ST80130 Soldering iron 24 V 80 W

Description

Replacement soldering iron for ST 804 compact soldering/desoldering station.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)