• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Starlink Mini Set Wi-Fi router 100 MBit/s 2.4 GHz

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

101 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Starlink Mini – Internet for home and while traveling

  • The Starlink Mini is a compact, portable kit designed to provide high-speed, low-latency Internet access on the go or at home.

Technical specifications

  • Antenna: Electronic phased-array antenna
  • Field of view 110°
  • Orientation: Software-supported manual alignment
  • Environmental assessment: IP67 type 4 with power cable fitted and starlink plug/cable
  • Operating temperature -30 °C to +50 °C (-22 °F to +122 °F)
  • Wind speed: Operational: 96 kph+ (60 mph+)
  • Snow melting capacity: Up to 25 mm/hour (1 inches/hour)
  • Energy consumption: Average: 25–40 W.
  • Input power: 12–48 V, 60 W (short 12 V Starlink cable will be available in the shop shortly)
  • USB-PD requirement: 100 W, 20 V/5 A minimum (with Starlink USB-C to hollow socket cable accessories)
  • WLAN-Generation: WLAN 5
  • Dual band 3 x 3 MU-MIMO
  • Ethernet connections: One (1) locked Ethernet port (LAN) with a starlink connector
  • Coverage: Up to 112 m² (1,200 ft²)
  • Power indicator: LED | rear panel, lower left corner
  • Mesh compatibility: Compatible with all Starlink mesh systems *Not compatible with third-party mesh systems
  • Devices: Connection of up to 128 devices
Product type

Wi-Fi router

Wi-Fi transmission rate (max.)

100 MBit/s

Wi-Fi frequency band

2.4 GHz

Interfaces

RJ45

No. of Gigabit LANs

1 x

Wi-Fi standard

IEEE802.11ac

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

Safety

WPA2

Power supply (LOV)

mains-powered

Width

259 mm

Height

298.5 mm

Depth

38.5 mm

Content

1 pc(s)

Kit

Set

Type

Mini

Wi-Fi speed 2.4 GHz

100 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736248 Starlink Mini Set Wi-Fi router 100 MBit/s 2.4 GHz

Description

Starlink was developed by SpaceX to provide high-speed low-latency Internet in particularly rural and remote areas around the world. Starlink allows activities that have not been possible with satellite internet in the past, such as streaming, online gaming, video calling and much more. Your Starlink kit is designed for self-installation and comes with everything WAS you need to go online within minutes.

This text is machine translated.

Scope of delivery

  • Star link with integrated WLAN
  • Stand
  • Mini-pipe adapter and flat bracket
  • Power cord 15 m
  • Power supply unit
  • Starlink connector

Hints

A separate, paid subscription from Starlink is required for use (sold separately).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.