• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com AV Converter UNIDOCKU33 [ - ]

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STARTECH UNIDOCKU33 USB 3.0 to SATA 6Gbps IDE HDD docking station for 6.35cm/2.5in or 3

  • Highest versatility thanks to support for SATA & IDE as well as 2.5-inch and 3.5-inch HDDs and SSDs
  • Optimal performance thanks to support for SATA III and UASP
  • Easy usage thanks to the upright SATA and IDE drive slots

Technical specifications

  • SSDHDD docking station, hot-swap hard drive bays – top-loading – memory controller – 2.5", 3.5"" (6.4 cm, 8.9 cm) – ATA/SATA 6Gb/s – USB 3.0 – black
Product type

AV Converter

Connection type

USB 3.2 Gen 1 (USB 3.0)

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

2 x

Type B

HDMI plug

Cable length

0 cm

Factory colour

Multicolour

Version

Converter

Cable use

AV

Weight

1020 g

Length

13 cm

Width

100 mm

Height

50 mm

Dim

(L x W x H) 13 cm x 100 mm x 50 mm

Range of use

PC

Depth

150 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738805 StarTech.com AV Converter UNIDOCKU33 [ - ]

Description

STARTECH UNIDOCKU33 USB 3.0 to SATA 6Gbps IDE HDD docking station for 6.35cm/2.5in or 3

This text is machine translated.

Features

  • StarTech.com Dual-Bay USB 3.0 to SATA and IDE hard drive docking station, USB hard drive dock, external 2.53.5 SATA III and IDE (40-pin) SSDHDD docking station, hot-swap hard drive bays – top loading – memory controller – ATA/SATA 6Gb/s – USB 3.0
  • Device Type : Memory Controller - External
  • Bus type: USB 3.0
  • Colour: black
  • Expansion slots : 1 x hot swap - 2.5" / 3.5" shared (6.4 cm/8.9 cm shared)
  • 1 x access from above - 2.5" / 3.5" shared (6.4 cm/8.9 cm shared)
  • Hard Disk Drive Form Factor Compatibility: 2.5", 3.5" (6.4 cm, 8.9 cm)
  • Interface : ATA / SATA 6Gb/s
  • Data transfer rate : 6 Gbps
  • Supported devices : Hard drive, Solid State drive
  • Max. Number of memory peripherals : 2
  • Product material : plastic
  • Power supply : 120/230 V AC
  • System requirements : Linux, Apple MacOS X 10.6, Microsoft Windows Vista (32/64 bits), Microsoft Windows 7 (32/64 bits), Microsoft Windows XP (32/64 bits), Microsoft Windows Server 2003 (32/64 bits), Microsoft Windows Server 2008 (32/64 bits), Google Chrome OS, Apple Mac OS X Lion 32/64, Apple OS X 10.8 Mountain Lion, Windows 8 (10.7 bits), Windows 8.1 (32/64-bit), Apple OS X 10.9 Mavericks
  • Dimensions (width x depth x height): 14 cm x 13 cm x 7 cm
  • Weight: 610 g
  • Designed for : P/N: SVA12M5NA

What kind of Audio & HDMI Converters are you looking for?