• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com Laptop docking station neu

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

StarTech.com 132UE-TB4USB4DOCK Laptop docking station

  • Connection A (or inputs): HDMI plug
  • Connecton B (or outputs): HDMI plug
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Docking station - Thunderbolt 4 - 2 x DP, 2 x HDMI - 1GbE - 180 watt
Product type

Laptop docking station

Type A

HDMI plug

Type B

HDMI plug

Cable length

0 cm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739934 StarTech.com Laptop docking station neu

Description

The Dock is equipped with 2x HDMI and 2x DisplayPort video outputs for connecting several monitors to the host computer. The docking station provides video flexibility and supports single, dual, triple, or quad monitor configurations. With a Intel processor of 12. Generation or higher, supporting DP 1.4 with DSC, the docking station can support a quad-monitor configuration with resolutions up to 4K 60Hz. On computers without DSC or with earlier versions of Intel, quad displays with lower resolutions or frame rates are also possible. Furthermore, the docking station supports a single 8K 60Hz monitor on one of the two HDMI output ports. Apple computers with M1, M2, or M3-Max/Pro processors support two monitors. On Apple computers with the M1, M2, or M3 base processor, and iPad Pros with M1 or newer processors, a single screen is supported. The docking station uses the high throughput of 40 Gbps, available via the Thunderbolt 4, Thunderbolt 3, or USB4 port of your computer, to offer a wide range of connectivity options for a wide range of applications. The dock offers: • 2x HDMI ports for connecting screens • 2x DisplayPort ports for connecting monitors • 3x USB 3.2 Gen 2 (10Gbps) type A ports for connecting USB peripherals • 1x USB 3.2 Gen 2 (10Gbps) type C ports for connecting USB peripherals • 2x USB 3.2 Gen 1 (5 Gbps) type A ports for connecting of USB-peripherals • 1x USB 2.0 (480Mbps) Type-A port, the BC 1.2 with 7.5W (1.5A) for charging battery-operated USB devices • 1x 2.5 Gigabit Ethernet port with PXE-boot and WoL for connection to a wired Local Area Network (LAN) • 1x Secure Digital (SD) 4.0/UHS-II card reader for external access to SD, SDHC and SDXC memory cards • 1x Micro Secure Digital (microSD) 4.0/UHS-II card reader for external access to mSD, mSDHC and mSDXC memory cards • 1x 3.5mm TRRS audio socket with 4 positions for connecting a 3.5mm headset The Thunderbolt 4 docking station contains a 180W power supply and supports 98W USB Power delivery. This allows the docking station to charge the laptop and the downstream USB 2.0 port supports BC 1.2 with 7W (1.5A) for charging tablets, smartphones or other battery-operated USB devices with enough additional power. This certification ensures that the dock is fully compatible with Intel Evo/Tiger Lake (11. The Thunderbolt 4 laptop generation & up includes: Dell Precision 5560/5760, XPS 13 9310, HP Elite Book 850 G8, ProBook 450 G8, and Lenovo X1 carbon 9th Gen The Dock is also compatible with M1/M2/M3 Pro/Max MacBooks. The StarTech.com Connectivity Tools are designed to improve performance and security. They are the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes: •Text | Advanced Windows Layout Utility : To set up and save custom window layouts. •Text | Mac Address Pass-Through Utility : To improve network security. •Text | USB Event Monitoring Utility : To track and log connected USB devices •Text | Wi-Fi Auto Switch Utility : Allows users to quickly access faster network speeds via wired LAN.

This text is machine translated.

Features

  • StarTech.com Thunderbolt 4 multi-display docking station, quad/triple/Dual monitor dock, 2x HDMI/2x DisplayPort, 7x USB hub, 2.5 gigabit Ethernet, 98W Power delivery, for Windows/MacBook – TB4 host cable (132UE-TB4USB4DOCK) – docking station – Thunderbolt 4 – 2 x DP, 2 x HDMI – 1GbE
  • Product Type : Docking Station
  • Docking Interface : Thunderbolt 4
  • Video interfaces : 2 x DP, 2 x HDMI
  • Dimensions (width x depth x height): 21 cm x 9.6 cm x 3.4 cm
  • Weight: 200 g
  • Color : Space-gray
  • Network : Gigabit Ethernet
  • Power supply : Power supply AC 110-240 V 180 Watts Controlled power (DC 20 V)