• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 2223.2 Bench PSU (adjustable voltage) 0 - 32 V 0 - 3 A 96 W No. of outputs 1 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bench PSUs

  • No. of outputs 1 x
  • 0 - 32 V / 0 - 3 A
  • 96 W

Technical specifications

Type

2223.2

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

96 W

Dim

(L x W x H) 220 x 185 x 120 mm

Manufacturer's standards (no certificate)

Weight

4.5 kg

Output voltage (max.)

32 V

Output voltage (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Width

185 mm

Height

120 mm

Length

220 mm

Documents & Downloads

Datasheet

Datasheet 1400034 Statron 2223.2 Bench PSU (adjustable voltage) 0 - 32 V 0 - 3 A 96 W No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 1400034 Statron 2223.2 Bench PSU (adjustable voltage) 0 - 32 V 0 - 3 A 96 W No. of outputs 1 x

Description

Laboratory power supplies using linear technology with separate LCD digital displays for voltage and current
By high stability of output parameters are ideally suited for laboratory, workshop and in production
Robust design and simple operation
Short-circuit proof and very good control, as well as low ripple
For exact setting of the output voltage are 10 gear helipot installed
The devices can either be operated as a constant voltage or constant current source
In the double voltage sources, you can use the outputs in series or can also be connected in parallel
The devices are equipped with overheating protection and pre-setting of the output data without load equipped

This text is machine translated.

Hints

Power cable included in the delivery

What kind of Bench power supply units are you looking for?