• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 5311.1 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 10 A 300 W PG jack socket No. of ou

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC POWER SUPPLY 0-30V/10A

  • No. of outputs 2 x
  • 0 - 30 / 10 A
  • 0 - 30 V / 10 A
  • 300 W
  • PG jack socket

Technical specifications

Type

5311.1

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

300 W

Technology

Linear regulated PSU

Interfaces

PG jack socket

Dim

(L x W x H) 250 x 260 x 140 mm

DAkkS standards

Input voltage

230 V AC

Weight

15 kg

Output

4 mm socket

Output voltage (max.)

30 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

30 V

Output voltage 2 (min.)

0 V

Max. output current

10 A

Output current (min.)

10 A

Output current 2 (max.)

10 A

Output current 2 (min.)

10 A

Width

260 mm

Height

140 mm

Length

250 mm

Documents & Downloads

Datasheet

Datasheet 2388149 Statron 5311.1 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 10 A 300 W PG jack socket No. of ou

User & Safety Instructions

User & Safety Instructions 2388149 Statron 5311.1 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 10 A 300 W PG jack socket No. of ou

Description

Adjustable AC/DC power supply particularly suitable for schools and training areas. The AC and DC voltage are output via separate safety sockets. A thermo-magnetic circuit breaker protects the outputs.

This text is machine translated.

Features

  • Robust housing
  • Primary fuses through internal fuses
  • Secondary thermo-magnetic circuit breaker
  • Outputs on device terminals screw and plug-in 4mm
  • Analogue instrument switched in the AC branch
  • Additional ground socket.

Scope of delivery

  • Power cable;
  • User manual.

What kind of Bench power supply units are you looking for?