• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli 15.0186 P1/30-SSK Connector clip flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 1 1 pc(s) Black

Image similar
Product type
Connector clip
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
1
Series
P1/30
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1080 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power strip with screw terminal, mountable

Our service for you

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

Product type

Connector clip

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

1

Factory colour

Black

Series

P1/30

Nominal current

30 A

Nominal current - rounded value

30 A

Content

1 pc(s)

Manufacturer part #

15.0186

Connection

Screws

Wire protection

No

Nominal voltage

500 V

RoHS-compliant

Yes

Type

Short plug

Nominal voltage (details)

500 V

Nominal current (details)

30 A

Cross section

2.5 mm²

Pins

1

Connection

-

Documents & Downloads

Datasheet

Datasheet 731606 Stäubli 15.0186 P1/30-SSK Connector clip flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 1 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 731606 Stäubli 15.0186 P1/30-SSK Connector clip flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 1 1 pc(s) Black

Information

Information 731606 Stäubli 15.0186 P1/30-SSK Connector clip flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 1 1 pc(s) Black

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)