• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STEAB 116266 Distribution box Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector box 2+3x2.5mm2 IP68 Paguro SZ

  • Protection of cable and line connections
  • Simple and quick to install
  • Dust density and protection against prolonged immersion (IP68)
  • Robust construction

Technical specifications

  • Cross-section: 2.50 mm²
  • Function/specification: Gel filled
  • Number of clamping points: 3
Product type

Distribution box

IP68

Factory colour

Black

Weight

206 g

Dim

(L x W x H) 138 x 78 x 35 mm

Length

138 mm

Width

78 mm

Height

35 mm

Documents & Downloads

Datasheet

Datasheet 3396606 STEAB 116266 Distribution box Black

User & Safety Instructions

User & Safety Instructions 3396606 STEAB 116266 Distribution box Black

Description

Connector box 2+3x2.5mm2 IP68 Paguro sz / for cable diameter 7.5mm-16mm re-openable / waterproof, with gel filling

The connection box serves to connect electrical cables and wires. The mounting is done as flush-mounting in prepared recesses in the walls. The protection class IP68 ensures the complete dust density (IP6X) as well as protection against continuous immersion (IPX8).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.