• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stealth Gear LDA-PATH 75KF-FI SGRC50 Rain cover

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: green
  • Material: plastic
Product type

Rain cover

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366694 Stealth Gear LDA-PATH 75KF-FI SGRC50 Rain cover

Description

stealth Gear Rain Protection 50 stealth Gear rain protection is an absolute must for any ambitious nature photographer. It is easy to attach and protects your lens against wind and weather. Highlights: - compatible with many lenses - color matching to the extreme series: Forest Green - DuPont Teflon coating, therefore dirt and water-repellent - outer material is extremely resistant suitable for: - Canon/Nikon 500 mm F4

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.