• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba LE 200 LUFTENTFEUCHTER Humidifier 30 m² 360 W Blac/anthracite

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steba air dehumidifier LE 200

  • Extremely compact
  • Dehumidifying capacity up to 20 l/day
  • Electronic humidity control 40 % - 80 %
  • 2 speed settings
  • Removable 2 Litre water tank
  • Automatic cut-off and warning function in full tank
  • Auto-restart function
  • Hose connection for permanent water drain
  • Automatic defrosting for protection of the compressor
  • 24 hrs Timer
  • Washable permanent filter
  • Comfortable carrying handles
  • Practical wheels for more flexibility
  • Quiet, u. 50 dB(A)
  • Environment-friendly refrigerant R290
  • Childproof
  • Ideal for rooms up to 30 m2

Technical specifications

Product type

Humidifier

Tank volume

2 l

Suitable for rooms up to

30 m²

Features

Refillable

Timer mode

Operating voltage

230 V

Factory colour

Blac/anthracite

Noise emission

50 dB

360 W

Cable length

0 cm

Width

20.5 cm

Height

43.5 cm

Length

28.5 cm

Dim

(L x W x H) 28.5 x 20.5 x 43.5 cm

Weight

9.8 kg

Max. power

360 W

Power range

360 W (max)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768597 Steba LE 200 LUFTENTFEUCHTER Humidifier 30 m² 360 W Blac/anthracite

Description

Because a good indoor climate is the first step toward a real quality of life

High humidity not only makes rooms uncomfortable, but can also lead to mold, musty smell and damaged furniture. With the LE 200, this problem belongs to the past. The compact air dehumidifier from Steba creates a quiet, efficient and stylish way to feel good in any room.

With a dehumidification performance of up to 20 liters per day, the LE 200 provides for pleasant air conditions in living rooms, bedrooms, bathrooms or cellars up to 30 m². The electronic air humidity control (between 40% and 80%) allows you to set the climate individually – for a home that simply feels better.

Despite its compact size the LE 200 has the latest technology: Two speed levels, a washable permanent filter, automatic cut-off with full tank including warning function, hose connection for continuous operation as well as an automatic defrosting for protection of the compressor.

Thanks to carrying handles and castors, the LE 200 can be flexibly used wherever you need it. And with convenient functions such as auto restart, 24-hour timer and child lock, it is also very convincing in the daily routine.

Whether for the prevention of mold, for a more comfortable living feeling or as a smart addition to living room care: With powerful performance, simple handling and the environment-friendly coolant R290, the LE 200 proves to be a quiet hero in your home.

This text is machine translated.

Scope of delivery

  • Drain hose and roller

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)